• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol L17DTPK-P-09+L717DE09PST D-SUB pin strip set 180 ° Number of pins: 9 Screws 1 pc(s)

Image similar
Product type
D-SUB pin strip set
Connector type
Pin strip, straight
Number of pins
9
Connection
Screws
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 41.99
-55 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

D-SUB pin strip set

  • D-SUB pin strip set
  • No. of rows: 2
  • Number of pins: 9

Technical specifications

Product type

D-SUB pin strip set

Connector type

Pin strip, straight

Number of pins

9

Connection

Screws

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

L17DTPK-P-09+L717DE09PST

Factory colour

Black

Contact type

Machined contacts

Contact material

Brass

Contact surface

Gold on nickel

Test voltage

1000 V

Features

1x cable entry (straight)

+ strain relief clip

+ 4-40 knurl head screw

Temperature range

-55 °C up to +85 °C

Type

L17DTPK-P-09+L717DE09PST

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1707697 Amphenol L17DTPK-P-09+L717DE09PST D-SUB pin strip set 180 ° Number of pins: 9 Screws 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1707697 Amphenol L17DTPK-P-09+L717DE09PST D-SUB pin strip set 180 ° Number of pins: 9 Screws 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)