
Number
Minimum order quantity: 5
Total (€ 0.68 / piece)
€ 3.40
incl. VAT
14-day return policy included
Highlights & Details
Amphenol N02 016 0003 1 Crimp Contact Jack Nominal current (details): 10 A Pins: 1
Technical specifications
- Type
N02 016 0003 1
- Product type
Bullet connector single contact
- Connector type
Socket
- Total no. of pins
1
- Connection
Crimp
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
250 V
- Connection angle
180°
- Manufacturer part #
N02 016 0003 1
- Number of pins
1
- max. cross section
0.5 mm²
- Cross-section range
0.5 mm² (max)
- Series
Ecomate
- Type
Pin 0.14 - 0.5 mm²
- Nominal voltage (details)
250 V
- Nominal current (details)
10 A
- Cross section
0.14 - 0.5 mm²
- Pins
1
- Connection
Crimp
Documents & Downloads
Datasheet
Datasheet 747525 Amphenol N02 016 0003 1 Crimp Contact Jack Nominal current (details): 10 A Pins: 1
Description
Matching crimp contacts for the complete C16-3 series.
Scope of delivery
- 1x
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 602.40*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































