
Technical specifications
- Type
SP12AL1T
- Product type
Bullet connector single contact
- Connector type
Pin
- Connection
Crimp
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
7 A
- Min. temperature
-40 °C
- Nominal current - rounded value
7 A
- Nominal voltage
250 V
- Contact material
Tin plated
- Cable Ø (max.)
2.5 mm
- Cable Ø up to
2.5 mm
- Connection angle
180°
- Manufacturer part #
SP12AL1T
- Cable Ø range
2.5 - 2.5 mm
- Contact size
2.5
- Series
RT360™
Documents & Downloads
Datasheet
Datasheet 736670 Amphenol SP12AL1T Bullet connector single contact Pin Series (round connectors): RT360™ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736670 Amphenol SP12AL1T Bullet connector single contact Pin Series (round connectors): RT360™ 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 60.28*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























