
Technical specifications
- Type
SP14ML1F
- Product type
Bullet connector single contact
- Connector type
Pin
- Connection
Crimp
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
7 A
- Min. temperature
-40 °C
- Nominal current - rounded value
7 A
- Nominal voltage
250 V
- Contact material
Gold plated
15
- Connection angle
180°
- Manufacturer part #
SP14ML1F
- Contact size
16
- max. cross section
2.5 mm²
- Cross-section range
2.5 mm² (max)
- Series
RT360™
Documents & Downloads
Datasheet
Datasheet 737158 Amphenol SP14ML1F Bullet connector single contact Pin Series (round connectors): RT360™ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 737158 Amphenol SP14ML1F Bullet connector single contact Pin Series (round connectors): RT360™ 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 63.14*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























