• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ampure Go Cordset 3kW E/F Mobile charging station Type 2 Mode 2 13 A 3 kW none

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

29 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Modern safety features with 4 temperature sensors to protect the household plug from overheating
  • Compact, mobile, 13A @230V
  • 3 LED status bar
  • IP67-certified IC-CPD can be immersed up to 1m
  • Optional 32A high-power connector available as an additional purchase (blue connector)
  • Easy to use – just plug in and charge
  • Type 2 plug, compatible with all EU-Standard-EVS
  • Easy wall or garage mounting with the included holder
  • This text is machine translated.

Technical specifications

Product type

Mobile charging station

Authorisation

none

Charger connectors

Type 2

Charging mode

Mode 2

Charging current

13 A

Charging capacity

3 kW

No. of phases

1-phase

Cable length

6 m

IP67

Length

320 mm

Width

320 mm

Depth

100 mm

Weight

4.1 kg

Max. temperature

50 °C

Min. temperature

-30 °C

Documents & Downloads

Datasheet

Datasheet 3450526 Ampure Go Cordset 3kW E/F Mobile charging station Type 2 Mode 2 13 A 3 kW none

User & Safety Instructions

User & Safety Instructions 3450526 Ampure Go Cordset 3kW E/F Mobile charging station Type 2 Mode 2 13 A 3 kW none

What kind of Electric Vehicle Charging Stations are you looking for?

More interesting products

(*All information is plus legal VAT)