• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Platinet EV_PC060 eMobility charging cable Type 2 Mode 3 32 A No. of ports 1 x 22 kW

1/13
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 805.00 / piece)
€ 805.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Platinet PC060EV charger with TYPE 2 cable

  • Multiple performance: Thanks to the four replaceable power adapters (3.5 kW, 7 kW, 11 kW and 22 kW), you can charge your vehicle at different locations and under different conditions and be sure that the charger automatically adjusts the charging power to the existing infrastructure.

Technical specifications

Product type

eMobility charging cable

Charger connectors

Type 2

Charging mode

Mode 3

Charging current

32 A

No. of ports

1 x

Charging capacity

22 kW

No. of phases

1- & 3-phase

Nominal voltage

220 V

480 V

Cable length

5 m

IP67

Factory colour

Black

Length

5 m

Max. temperature

50 °C

Min. temperature

-30 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323902 Platinet EV_PC060 eMobility charging cable Type 2 Mode 3 32 A No. of ports 1 x 22 kW

Description

Mobile charging station Ideal for travellers.
This charger was developed with regard to maximum flexibility and offers the comfort of charging anywhere AC- and 3-phase charging is available.
The charger automatically detects the adapter and adjusts the charging current accordingly, so that damage to the device can be prevented.
It is equipped with an intuitive touch-panel, which provides information about the charging process.

This text is machine translated.

Features

  • Intelligent current management: The charger automatically detects the current in the outlet and adjusts the settings to ensure an optimum and safe charging process. Built-in operating modes (standard, UK/FR, Norway, earthing OFF) enable the adjustment of the charging process to specific requirements.
  • Easy to use: The simple and intuitive user interface allows you to change the charging power and operating mode with a single button. LED indicators ensure that you always have full control over the charging process.
  • Mobility and comfort: The compact design and the accompanying bag simplify the transport and make the EV_PC060EV the perfect travel companion.
  • Phase: 1 phase, 3 phase
  • Nominal current 6A-32A
  • Nominal voltage 220 V-480 V
  • Maximum power: 1.4kW-22kW
  • Cable specification: 5x6mm2 + 1x0.75 mm2
  • Outer diameter: 16.5mm (+/- 0.4mm)
  • Length: 5m
  • IP67 protection class
  • Operating temperature -30C to 50C
  • Adapter: Schuko 220V, Blue CEE 32A, Red CEE 16A, Red CEE 32A

Scope of delivery

  • EV_PC060EV charger with TYPE 2 connection
  • Power adapter (3.5 kW/7 kW/11 kW/22 kW)
  • Carrying case
  • User manual.

What kind of Electric Vehicle Charging Stations are you looking for?

More interesting products

(*All information is plus legal VAT)