• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Analogis HS-13 Headshell

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Headshell analogue HS-13

  • Lightweight aluminum
  • Hi-fi headshell (6g)
  • SME design
  • Black

Technical specifications

  • Connections: Silver-plated
Product type

Headshell

Weight

6.0 g

Length

6.7 cm

Width

4.9 cm

Height

1.8 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473753 Analogis HS-13 Headshell

Description

Bring lightness and precision in your record player. Weighing only 6 g, the Analogis headshell HS-13 is the perfect choice for high-compliance pickups. Its low weight ensures that your system can easily scan even the finest groove information. The high-quality, silver-plated contacts thereby guarantee a clean signal transmission.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)