• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Analogis Mate One Platter mat

Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1008 MAT ONE platter mat

  • High-quality disk Game Edition
  • For a clean drive playback

Technical specifications

  • Diameter: 296mm
Product type

Platter mat

Weight

160 g

Length

296 mm

Width

296 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1404178 Analogis Mate One Platter mat

Description

The high-quality record playback is no magic involved. A multitude of tuning measures, one at some point to this goal. Decades ago it was only a question of a record interference-free and low-wear. The record-player were always better flutter were at some point a thing of the past. The record player as a rough" source of interference" occurred in the background. For some time now are the really important, tonal aspects in the forefront. Through the targeted selection of vibration dampening and/-absorbing materials of the plates, plate-shaped pad/mat, you have the cleanliness of the record playback, which in the past have been inconceivable. Our "1008" Turntable conditions allow you a broad field of experimentation. You can thus determine which edition is best for your record player or drive. Even a combination of several requirements (sandwich) is possible.

This text is machine translated.

Features

  • Platter mat made of rubber/Cork mix with excellent damping
  • Height: 3mm
  • Diameter: 296mm

Hints

Record player not included in delivery.