• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anker MagGo Power bank 10000 mAh Qi Wireless Charging Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Anker MagGo Power bank

  • Number of simultaneously connectable devices (max): 3 Black
  • Mobile phone/smartphone, smartwatch
  • LED In-built Display
  • Charging source USB
  • 10000 mAh
  • Wireless charging rapid charging
  • USB Type-C connector

Technical specifications

Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

10000 mAh

Width

95 mm

Height

32.4 mm

Weight

245 g

Factory colour

Black

Wireless charging

Yes

Charging method

Qi Wireless Charging

Dim

(W x H x D) 95 x 32.4 x 51 mm

Connector type

USB-C® 2x

Depth

51 mm

USB

Battery capacity

10000 mAh

Max. output current

1.5 A

Output voltage

20 V

Input voltage

15 V

UKCA

yes

Wireless charging

yes

Port 1 output current

1.5 A

Built-in radio

no

USB Type-C connector

yes

Total output power

35 W

USB Type-C ports quantity

1

Wireless charging power

5 W

Port 1 output power

30 W

Fast charging

yes

Built-in display

yes

Number of simultaneously connected devices (max)

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796247 Anker MagGo Power bank 10000 mAh Qi Wireless Charging Black

Description

The Anchor MagGo power bank is designed to charge your devices efficiently. With a robust capacity of 10,000 mAh, this power bank provides enough power to charge devices such as your Apple watch, when required. With two 24-pin USB-C output ports, it allows simultaneous charging of up to two devices, providing flexibility and convenient features for a busy lifestyle. The option of wireless charging increases the functionality even further and makes it a versatile companion for your charging requirements.
This power bank has an output power of 35 Watts for wired charging and 30 Watts for wireless charging, as a result of which your devices can be quickly recharged. The compact design and USB-C port make transport and connection easier and ensures that you remain supplied power all day long. Whether traveling or at home, the Anchor MagGo power bank is an indispensable tool for anyone who wants to extend the battery life of their devices.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.