• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anker Nano Power bank 5000 mAh Qi 2 White MagSafe compatibility

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power bank

Capacity (mAh, Ah)

5000 mAh

Length

10.21 cm

Width

7.06 cm

Height

0.86 cm

Weight

122 g

Factory colour

White

Type

ultra slim

Wireless charging

Yes

Charging method

Qi 2

Dim

(L x W x H) 10.21 x 7.06 x 0.86 cm

Connector type

USB-C® port (Power Delivery)

Powerbank features

MagSafe compatibility

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796324 Anker Nano Power bank 5000 mAh Qi 2 White MagSafe compatibility

Description

Anchor nano power bank (5K, magnetic, slim)

Ultra-slim, Qi2-compatible magnetic power bank: Experience the finesse of a only 0.76 cm thick power bank, which reliably provide for your charging requirement with 5000mAh.

Maximum security and speed: Charge faster and more safely - thanks to Qi2 MagSafe compatibility, continuous battery protection and powerful 20W Max USB-C charging power.

15W MagSafe-compatible quick charge: With 15W Max MagSafe-compatible quick charge, the Anchor Nano Power Bank provides lightning-fast charging and has recharged your iPhone 16 Pro to 25% battery in just 42 minutes.

Less than 40°C for safe charging: With the innovative graph cooling technology, dual NTC chips and clever charging adjustments, this power bank remains pleasantly cool at maximum power - 14 degrees below the industry average for safe and reliable charging experiences.

Included: Anchor nano power bank (5K, MagGo, Slim), user manual.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.