• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anker Soundcore AeroClip On-ear headset Bluetooth® (1075101) Stereo Pink Water-resistant

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Anker Soundcore AeroClip On-ear headset

  • Pink calls/music/sport/daily ear clip headphones
  • Cordless
  • Ear-enclosing
  • Microphone type: Built-in
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 0.005 W - 5 W

Technical specifications

  • Product type: Headphones
  • Recommended use: Calls/music/sport/everyday life
Product type

On-ear headset

Design (headphones)

On-ear

Headphone features

Water-resistant

Audio channels

Stereo

Control type

Universal

Transfer type

Bluetooth® (1075101)

Frequency range

20 - 20.000 Hz

Impedance

16 Ω

15 m

Max. battery life

32 h

Factory colour

Pink

Weight

60 g

Charging capacity (min.)

0.005 W

Charging capacity (max.)

5 W

Bluetooth

5.4

Cable length

0 cm

Width

108 mm

Height

38 mm

Depth

108 mm

Version

Cable

Charging method (Power Delivery)

w/o USB Power Delivery

Transfer type

Wireless

UKCA

yes

Charging stand

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796363 Anker Soundcore AeroClip On-ear headset Bluetooth® (1075101) Stereo Pink Water-resistant

Description

Experience high-quality sound with the Anchor Soundcore Aeroclip True Wireless earphones. With stereo sound output and a frequency range from 20 to 20,000 Hz you enjoy a dynamic sound experience, which is suitable for Ideal portable electronics devices. The open ear design and clip-on holder provide a comfortable fit, Ideal for an active lifestyle.
Equipped with Bluetooth 5.4 technology, these earphones offer a wireless connection with a maximum range of 15 m. The built-in microphone makes it easy to accept and reject calls and control music playback with functions for playing, stopping and skipping the titles. Compatibility with Soundcore APP also improves the user experience and enables customizable settings for personal audio settings. With the protection class IPX4 these earphones are splash-proof and sweat-resistant and are therefore perfect for training or the way to work.

This text is machine translated.