• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anker Soundcore Liberty 4 Pro On-ear headset Bluetooth® (1075101) Black Microphone noise cancelling Touch control

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Anker Soundcore Liberty 4 Pro On-ear headset

  • Black calls/music/sport/everyday life in the ear headphones
  • Bluetooth true wireless stereo (TBW
  • In-ear earphones
  • Microphone type: Built-in
  • Integrated battery
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 0.005 W - 5 W

Technical specifications

  • Product type: Headphones
  • Recommended use: Calls/music/sport/everyday life
  • Transmission technology: True Wireless Stereo (TBW)
Product type

On-ear headset

Design (headphones)

On-ear

Headphone features

Touch control

Control type

Universal

Transfer type

Bluetooth® (1075101)

USB

functions

Microphone noise cancelling

Frequency range

14 - 40000 Hz

Impedance

15 Ω

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

40 h

Factory colour

Black

Weight

61.97 g

Charging capacity (min.)

0.005 W

Charging capacity (max.)

5 W

Connectable devices

2

Bluetooth

5.3

Max. talk time

10 h

Cable length

0 cm

Suitable for

Universal

Width

61.7 mm

Height

29.6 mm

Depth

64.6 mm

Earphone type

On-ear

Bluetooth

Yes

Quick charge

5 min

IPX5

Charging method (Power Delivery)

w/o USB Power Delivery

USB-C charging port

yes

UKCA

yes

Wireless charging

yes

Suitable for outdoor use

yes

Quantity

1

Music playback

yes

Driver unit

1.05 cm

Suitable for indoor use

yes

Charging case

yes

Continuous audio playback time (with charging case)

40 h

Transparency mode

yes

Noise canceling

yes

Built-in display (charging case)

yes

Fast charging

yes

Number of microphones

6

Package weight

61.97 g

Number of drivers

2

Battery operated

yes

Extra earbuds

yes

Virtual surround

yes

Gyroscope

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796339 Anker Soundcore Liberty 4 Pro On-ear headset Bluetooth® (1075101) Black Microphone noise cancelling Touch control

Description

The Anchor Group Soundcore Liberty 4 Pro earphone offers a dynamic sound experience with advanced features for the modern listener. With the Active Noise Cancelling technology, which adjusts itself to your environment, these wireless earphones deliver a rich stereo sound over a frequency range of 14 - 40,000 Hz, which plays each note crystal clear. The 10.5 mm diaphragm improves sound quality and makes it perfect for use with portable electronic devices. Equipped with the multi-Point technology these earphones can be connected simultaneously with two devices, WAS enables a seamless transition between music and calls. With the development of the Liberty 4 Pro earphones, special emphasis was placed on the user-friendliness. The touch-control elements enable an easy management of volume, playback and calls, while the air-pressure sensor and the carry recognition automatically optimize the hearing experience. The IPX5 water resistance ensures safety during training or on rainy days. With a battery capacity of 56 mAh and a short charging time of 40 minutes, these earphones are always ready for use and provide for a long-lasting listening experience, no matter whether you are traveling or enjoy a quiet moment at home.

This text is machine translated.