• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anker Soundcore P30i v2 In-ear headphones Bluetooth® (1075101) Green Noise cancelling Charging case

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Anker Soundcore P30i v2 In-ear headphones

  • Green calls/music in ear headphones
  • Wireless Bluetooth 5.4
  • In ear
  • Microphone type: Built-in
  • Integrated battery
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 1 W - 2.5 W

Technical specifications

  • Product type: Headphones
  • Recommended use: Calls/music
Product type

In-ear headphones

Design (headphones)

In-ear

Headphone features

Charging case

Control type

Universal

Transfer type

Bluetooth® (1075101)

USB

functions

Noise cancelling

Frequency range

20 - 20.000 Hz

Impedance

16 Ω

Max. battery life

45 h

Factory colour

Green

Charging capacity (min.)

1 W

Charging capacity (max.)

2.5 W

Bluetooth

5.4

Max. talk time

10 h

Bluetooth

Yes

Quick charge

10 min

IP54

Charging method (Power Delivery)

w/o USB Power Delivery

USB-C charging port

yes

Transfer type

Wireless

UKCA

yes

Suitable for outdoor use

yes

Quantity

1

Suitable for indoor use

yes

Charging case

yes

Charging stand

no

Continuous audio playback time (with charging case)

45 h

Continuous audio playback time (charging case/ANC on)

30 h

Continuous audio playback time (charging case/ANC off)

45 h

Continuous audio playback time (ANC on)

7 h

Continuous audio playback time (ANC off)

10 h

Noise canceling

yes

Fast charging

yes

Number of microphones

4

Number of drivers

2

Battery operated

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796349 Anker Soundcore P30i v2 In-ear headphones Bluetooth® (1075101) Green Noise cancelling Charging case

Description

Experience sound quality with the wireless ear phones Anchor Group Soundcore P30i. These earphones were designed for audiophiles and offer a wide frequency response of 20 - 20,000 Hz, so that each sound can be heard clearly. Adaptive active noise-cancelling technology eliminates external distractions, and allows WAS to enjoy an intense listening experience. The 3 sound modes, including BassUp and 3D-sound, justice to the different preferences, no matter whether you enjoy music or take calls. These in-EAR headphones are Ideal for portable electronic devices and computers and offer a high wearing comfort and excellent sound quality.

This text is machine translated.

Scope of delivery

  • SoundCore P30i
  • Charging case, 3 ear plugs (small, medium, large), USB-C charging cable