
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
HyFlex® 11-801 Mechanical safety gloves, gray, S
- Category II.ANSI abrasion resistance level 3ANSI-Cut protection level A1OELKO-TEX® CentexbelDermatological testedCompatible with REACH regulation
Technical specifications
- Wash instruction: 40°C.UnisexTechnology: DMF FreeZONZ®Protection level: Light loads
- Product type
Protective glove
- Protection class
CAT II
PPE Cat II
- Material (palm)
Nitrile foam
- Size
7
- Factory colour
Black
- EN standard
EN 388
EN 16350:2014
- Features
Latex-free
silicone free
anti-static
- Content
1 Pair
- Material (back of the hand)
Nylon
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2753328 Ansell 11801070 HyFlex® Nylon Protective glove Size (gloves): 7 EN 388, EN 16350:2014 CAT II, PPE Cat II 1 Pair
Description
The HyFlex® 11-801 is suitable Ideal for dry or slightly oily work areas that require lightweight mechanical protection and high precision when handling objects. This includes easy assembly work in the automotive, plastic, textile and consumer goods industries as well as work in the warehouse and logistics sectors. The use of elastic spandex material avoids the risk of latex allergies, while the silicone-free coating reduces the risk of product contamination. If you need proven, durable gloves that are highly flexible and breathable, choose the HyFlex® 11-801.
This text is machine translated.
This text is machine translated.
Features
- Up to 30% greater breathability thanks to improved design. Comfort throughout the entire working dayOur legendary foam coating, the first of its kind on the market, offers more breathability and comfort. The nitrile foam coating strengthens the grip security and makes good sense of touchCustom-fit thanks to the lower-set small finger for better adjustment to the natural shape of the handProvides the advantage of a company's own washing process that effectively removes impurities for a clean and comfortable glove wearing. After independent Oeko-Tex® certification tests & certified as skin-friendlyNo contamination of metal parts before painting by the transfer of released silicone particlesAlso available in a packaging for vending machines
Scope of delivery
- Gloves
Hints
Not suitable as chemical protection, the glove is not liquid-tight. Not suitable as flame or heat protection (-25 °C or 100 °C). Not suitable as protection under high mechanical loads. Hand protection - Working with light load.
What kind of Protective Gloves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























