• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5621505 Polyamide, Nitrile Protective glove Size (gloves): 10 EN 388 CAT II 1 Pair

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

149 Pair (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polyamide protective glove with PU coating gray, Size 10

  • Polyamide protective glove
  • with nitrile coating
  • good sense of touch
  • High degree of comfort

Our service for you

  • Pictogram 'EN 388': Protective shield with numbers 3122X. Indicators for abrasion resistance, cut resistance, tear resistance, puncture resistance.

Technical specifications

Product type

Protective glove

Protection class

CAT II

Material (palm)

Polyamide

Nitrile

Size

10

Factory colour

White

Grey

EN standard

EN 388

Content

1 Pair

Fabric (lining)

Polyamide

Material (back of the hand)

Polyamide

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1873835 TOOLCRAFT TO-5621505 Polyamide, Nitrile Protective glove Size (gloves): 10 EN 388 CAT II 1 Pair

User & Safety Instructions 1873835 TOOLCRAFT TO-5621505 Polyamide, Nitrile Protective glove Size (gloves): 10 EN 388 CAT II 1 Pair

User & Safety Instructions 1873835 TOOLCRAFT TO-5621505 Polyamide, Nitrile Protective glove Size (gloves): 10 EN 388 CAT II 1 Pair

Conformity certificate

Conformity certificate 1873835 TOOLCRAFT TO-5621505 Polyamide, Nitrile Protective glove Size (gloves): 10 EN 388 CAT II 1 Pair

Conformity certificate 1873835 TOOLCRAFT TO-5621505 Polyamide, Nitrile Protective glove Size (gloves): 10 EN 388 CAT II 1 Pair

Description

The TOOLCRAFT polyamide protective glove impresses through its high degree of comfort, has a good sense of touch and has a nitrile coating. The glove is particularly suitable in activities with tools and warehouse working, and much more.

This text is machine translated.

Scope of delivery

  • Gloves
  • User manual.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.28€ 10.78*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)