
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
HyFlex® 11-925 Mechanical safety gloves, blue, L
- Category II.ANSI abrasion resistance level 3Food type: RubberOECO-TEX® HohensteinDermatological testedCompatible with REACH regulation
Technical specifications
- Wash instruction: 40°C.UnisexTechnology: ANSELL GRIP™RIPEL™Touch-screen compatibleProtection level: Light loads
- Product type
Protective glove
- Protection class
CAT II
- Material (palm)
Nylon
- Size
9
- Factory colour
Dark blue
- EN standard
EN 388:2016
EN 420-2003
EN 407-04
EN 388-2003
EN 21420:2020
- Features
Latex-free
silicone free
anti-static
- ISO standard
ISO 21420:2020
ISO 18889:2019
- Content
1 Pair
- Material (back of the hand)
Nylon
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2753345 Ansell 11925090 HyFlex® Nylon, Spandex Protective glove Size (gloves): 9 EN 388:2016, EN 420-2003, EN 407-04, EN 388-200
Description
The Model 11-925 is the first extremely light, comfortable HyFlex series glove that combines a ¾ coating, oil repellency, an oil handle and a high finger movement in one design. The HyFlex® 11-925 incorporates the grip technology developed by Ansell, which reduces the risk of objects sliding off the hand in dynamic working areas. The backing material is made from a fine-mesh nylon/spandex yarn, which conveys an unrestricted feel almost like a second skin. This unique combination of protection, performance and flexibility features bridges the gap between the previous generation of 3/4-coated, all-purpose oil resistant gloves and offers increased flexibility, touch sensitivity, secure oil grip and extremely comfortable wearing comfort.
This text is machine translated.
This text is machine translated.
Features
- The 11-925 is the first lightweight, comfortable HyFlex® range of gloves that combine ¾ coating, oil repellency, oil grip and high finger movement in one packageThe HyFlex® 11-925 has a grip profile based on Ansell's GRIP technology, which reduces the risk of objects sliding off the hand in dynamic working areasThe backing material is made from a fine-mesh nylon/spandex yarn, which conveys an unrestricted feel almost like a second skinThis unique combination of protection, performance and flexibility features closes the gap between the previous generation of oil-resistant multipurpose gloves with ¾ coating. Other features are increased flexibility, sense of touch, safe oil grip and extremely high wearing comfort
Scope of delivery
- Gloves
What kind of Protective Gloves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























