• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansell 11925R080-1P HyFlex Nitrile Protective glove Size (gloves): 8 EN 21420:2020 1 Pair

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

79 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Glove HyFlex 11925R 1 PAIR SIZE 8.0

Our service for you

Technical specifications

Product type

Protective glove

Size

8

Factory colour

Black

Blue

EN standard

EN 21420:2020

Features

anti-static

Latex-free

silicone free

Content

1 Pair

Documents & Downloads

Datasheet

Datasheet 3340193 Ansell 11925R080-1P HyFlex Nitrile Protective glove Size (gloves): 8 EN 21420:2020 1 Pair

User & Safety Instructions

User & Safety Instructions 3340193 Ansell 11925R080-1P HyFlex Nitrile Protective glove Size (gloves): 8 EN 21420:2020 1 Pair

Conformity certificate

Conformity certificate 3340193 Ansell 11925R080-1P HyFlex Nitrile Protective glove Size (gloves): 8 EN 21420:2020 1 Pair

Description


Improved grip: The three-quarter dip coating with the improved ANSELL GRIP™ technology offers 20% more grip* in wet and oily conditions and minimizes the effort required for safer handling.
Special protection: The RIPEL™ Liquid Replence surface barrier of the improved HyFlex® 11-925 industrial glove prevents skin contact with oil or chemicals, providing increased protection against oil and increased permeability
Increased flexibility: HyFlex® 11-925 safety gloves with ergonomic hand shape and ultra-light, fine-mesh lining reduce the fatigue of the hands and increase dexterity
Enhanced comfort: The blend of spandex® and nylon® in the inner lining of these HyFlex® gloves gives them a feeling of lightness and comfort like a second skin".
Touch-screen compatible: These industrial gloves can be used with multiple touch-screen devices so that they do not need to be removed when changing between different tasks, WAS increases workplace safety.
Enhanced Defence Forces: HyFlex® 11-925 Industrial Gloves feature EN407 Level 1 thermal contact resistance, which allows occasional handling of hot objects at temperatures up to 100°C/212°F (for 15 seconds).

Recommended for:
Assembly and testing of components
Assembly and dismantling of plants
Assembly and assembly of components
Inspection (gripping, checking and marking)
Mounting and dismantling work
Handling of goods: Cans, containers, large packs and cartons
Loading/unloading of trucks and other vehicles
Shipping, transport and delivery of products

Primary industries
Automotive Industry
Machines and plants
Chemistry
Agriculture
Oil and gas

This text is machine translated.

Features

  • The 11-925 is the first lightweight, comfortable HyFlex® range of gloves that combine ¾ coating, oil repellency, oil grip and high finger movement in one package.
  • The HyFlex® 11-925 has a grip profile based on Ansell's GRIP technology, which reduces the risk of objects sliding off the hand in dynamic working areas.
  • The backing material is made from a fine-mesh nylon/spandex yarn, which conveys an unrestricted feel almost like a second skin.
  • This unique combination of protection, performance and flexibility features closes the gap between the previous generation of oil-resistant multipurpose gloves with ¾ coating. Other features are increased flexibility, sense of touch, safe oil grip and extremely high wearing comfort.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)