
Number
Minimum order quantity: 12
Total (€ 4.49 / piece)
€ 53.88
incl. VAT
14-day return policy included
Highlights & Details
HyFlex® 48-101 Mechanical safety gloves, black, 2XL
- Category II.ANSI abrasion resistance level 3ANSI-Cut protection level A1Compatible with REACH regulation
Technical specifications
- Wash instruction: 40°C.UnisexProtection level: Light loads
- Product type
Protective glove
- Size
11
- Factory colour
Black
- EN standard
EN 388:2016
EN 420-2003
EN 21420:2020
EN 388-2003
- ISO standard
ISO 21420:2020
- Content
1 Pair
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2753384 Ansell 48101110 HyFlex® Nylon Protective glove Size (gloves): 11 EN 388:2016, EN 420-2003, EN 21420:2020, EN 388-2003 IS
Description
Ansell's HyFlex® series is designed for light industrial work that requires good wearing comfort and protection against abrasions. The HyFlex® is the ideal choice if you need good mobility for the precise handling of small objects in a dry environment. The HyFlex® offers more protection and durability compared to other gloves, which are often used for similar work.
This text is machine translated.
This text is machine translated.
Features
- Excellent abrasion resistance for prolonged glove lifeThe thin backing material and the coating form the basis of an excellent finger movement and flexibilityThe HyFlex 48-100 enables extreme sensitivity when precision is required
Scope of delivery
- Gloves
Hints
Not suitable as chemical protection, the glove is not liquid-tight. Not suitable as flame or heat protection (-25 °C or 100 °C). Not suitable as protection under high mechanical loads.
What kind of Protective Gloves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























