• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansell ActivArmr RIG011Y120 Natural rubber Electricians gauntlet Size (gloves): 12 EN 21420:2020, EN 60903 1 Pair

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electrician's glove ACTIVARMR RIG CL0 11 in Y SZ 12

Our service for you

Technical specifications

Product type

Electricians gauntlet

Size

12

Factory colour

Yellow

EN standard

EN 21420:2020

EN 60903

Content

1 Pair

Documents & Downloads

Datasheet

Datasheet 3340176 Ansell ActivArmr RIG011Y120 Natural rubber Electricians gauntlet Size (gloves): 12 EN 21420:2020, EN 60903 1 Pair

User & Safety Instructions

User & Safety Instructions 3340176 Ansell ActivArmr RIG011Y120 Natural rubber Electricians gauntlet Size (gloves): 12 EN 21420:2020, EN 60903 1 Pair

Description


Recommended for:
Work against the risk of contact voltage
Electric business
Manufacture and maintenance of hybrid motors
Maintenance Repairs and Operations (MRO) in all industries
Repair and maintenance work in the local traffic area
Maintenance, repair and transmission work in the power supply area
Repair of telephone systems in the vicinity of power lines

Primary Industries:
Automotive Industry
Electrical
Construction
Mining
Machines and plants

This text is machine translated.

Features

  • Comfort profile
  • Natural rubber latex for a unique robustness and flexibility
  • Reduced hand fatigue through anatomical fit in the rest position of the hand
  • The generously extended cuff provides space for sleeve ends of clothing and better ventilation
  • Smooth surface due to a hardened design for easy insertion/extraction and a good protection performance
  • The product complies with the applicable NFPA, OSHA and CSA standards
  • Company-owned dive coating process
  • Production plant certified in accordance with ISO 14001
  • The insulation glove for electrical engineers of the class 0 offers an arc over-protection according to EN 61482-1-2
  • Insulating gloves for electro-fitters are made of natural rubber latex and coated with a company's own diving method for optimum flexibility and finger movement
  • Their anatomical fit in the natural rest position of the hand and the non-spread fingers avoid a quick hand fatigue
  • The expanded cuff provides space for sleeve ends of clothing
  • The smooth construction supports an easy on and off
  • Certified resistance against acids (category A), ozone (category Z) and low temperatures (category C)
  • Applications with contact voltage danger AC maximum 1000 V (DC maximum 1500)"

More interesting products

(*All information is plus legal VAT)