• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex power protect V1000 6084011 Natural rubber Electricians gauntlet Size (gloves): 11 EN 60903 1 Pair

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

62 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electrician's protective glove Uvex Power protect V1000

Our service for you

Technical specifications

Product type

Electricians gauntlet

Size

11

Factory colour

Red

EN standard

EN 60903

Content

1 Pair

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3341854 uvex power protect V1000 6084011 Natural rubber Electricians gauntlet Size (gloves): 11 EN 60903 1 Pair

User & Safety Instructions

User & Safety Instructions 3341854 uvex power protect V1000 6084011 Natural rubber Electricians gauntlet Size (gloves): 11 EN 60903 1 Pair

Description


Uvex Power protect V1000: Protection against electrical voltage up to 1000 V.
The body is exposed to the greatest risk of electrical shock when working on electrical equipment. The protective gloves Uvex Power protect V1000 offers secure protection against electrical voltages upto 1000V. The natural latex is highly insulating and protects the carrier against electrical discharge by the body. The flexibility of the glove offers a pleasant wearing comfort and a good sense of touch. The glove is tested for interference arc protection of class 1 according to EN 61482-1-2 (box test). The combination of Uvex arc protect g1 and Uvex Power protect V1000 is tested for arcing protection of class 2 according to EN 61482-1-2.

General characteristics
The high flexibility of the glove offers a pleasant wearing comfort and a very good sense of touch.

Comfort features
Anatomical fit
Flexible, with good grip even at low temperatures
Cold-flexible
Mineral oil resistant

Protective features
EN 60903:2003 IEC 60903:2014 (CLASS 0/RC)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)