• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.0083 Electricians gauntlet Size (gloves): 12 EN 60903 DIN 60903 1 Pair

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Pair available
14-day return policy included

Highlights & Details

Electrician's protective glove with mechanical protection, size 12, class 4, red

Our service for you

Technical specifications

Product type

Electricians gauntlet

Material (palm)

Latex

Size

12

DIN standard

DIN 60903

EN standard

EN 60903

Content

1 Pair

Material (back of the hand)

Latex

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804360 KS Tools 117.0083 Electricians gauntlet Size (gloves): 12 EN 60903 DIN 60903 1 Pair

Description

Dielectric latex glovesInsulation according to DIN EN 60903With anatomical fitWith mechanical protectionanti-allergicWith straight edgeUV-protected, packedIt is recommended to use underwear gloves to absorb skin moisture and improve ventilation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)