• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansell ActivRMR 42474R080-1P Heat-proof glove Size (gloves): 8 EN 21420:2020 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat-resistant glove ActivArmr 42474R 1 PAIR SIZE 8.0

Our service for you

Technical specifications

Product type

Heat-proof glove

Size

8

Factory colour

Grey

EN standard

EN 21420:2020

Features

silicone free

Content

1 Pair

Documents & Downloads

Datasheet

Datasheet 3340139 Ansell ActivRMR 42474R080-1P Heat-proof glove Size (gloves): 8 EN 21420:2020 1 Pair

User & Safety Instructions

User & Safety Instructions 3340139 Ansell ActivRMR 42474R080-1P Heat-proof glove Size (gloves): 8 EN 21420:2020 1 Pair

Conformity certificate

Conformity certificate 3340139 Ansell ActivRMR 42474R080-1P Heat-proof glove Size (gloves): 8 EN 21420:2020 1 Pair

Description


Recommended for:
Injection molding work
Handling of molded injection-molded parts
Test procedure
Welding

Primary Industries:
Automotive Industry
Chemistry
Food processing (indirect contact only)

This text is machine translated.

Features

  • Non-woven insulation and a continuous heat barrier designed for the intermittent handling of dry objects up to 250°C / 480°F.
  • The two-piece design without external seam provides comfort, finger movement and flexibility.
  • The composite layer made of nitrile protects against cracks, puncture, abrasion and cuts.
  • Excellent grip when handling dry or oily objects
  • Comfort and flexibility: Sweat-absorbing nonwovens inner lining
  • Asbestos-free
  • Designed for intermittent handling of dry, hot objects up to 250°C / 480°F.
  • High cut and abrasion resistance.
  • Increased grip reliability with dry and oiled surfaces
  • Comfortable and flexible: Sweat-absorbing internal lining made of nonwoven fabric