• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KCL Karbo TECT® 950-9 Para-amid fiber Heat-proof glove Size (gloves): 9, L EN 397 CAT III 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Glove KarboTECT®

  • Protection from 350°C contact heat

Our service for you

  • 'Sign with a hammer symbol and the number 2441 underneath. Symbolises protection or certification in construction or craftsmanship.'
  • A symbol shows a flame within a protective shield with the number '4241XX' underneath. It indicates heat protection.

Technical specifications

Product type

Heat-proof glove

Material (palm)

Para-amid

Protection class

CAT III

Size

9

L

Factory colour

Green

EN standard

EN 397

Content

1 Pair

Material (back of the hand)

Para-amid

Standards

EN 388 + EN 407

Material (details)

Para-aramide fibre and carbon

Size

9

Documents & Downloads

Datasheet

Datasheet 831572 KCL Karbo TECT® 950-9 Para-amid fiber Heat-proof glove Size (gloves): 9, L EN 397 CAT III 1 Pair

User & Safety Instructions

User & Safety Instructions 831572 KCL Karbo TECT® 950-9 Para-amid fiber Heat-proof glove Size (gloves): 9, L EN 397 CAT III 1 Pair

Conformity certificate

Conformity certificate 831572 KCL Karbo TECT® 950-9 Para-amid fiber Heat-proof glove Size (gloves): 9, L EN 397 CAT III 1 Pair

Certificate

Certificate 831572 KCL Karbo TECT® 950-9 Para-amid fiber Heat-proof glove Size (gloves): 9, L EN 397 CAT III 1 Pair

Description

This heat protective glove protects the hand with up to 350 °C contact heat Consisting of high-quality materials such as Para-Aramide and carbon, this glove is ideally suitable for sensitive work in hot areas At the same time, it protects even from mechanical risks Sweating is prevented by cotton On the inside sweating is prevented by the cotton tricot
Areas of application:
Sintering furnace, blast furnace, big bakeries, hot rolling mills.
Even suitable for fine works