• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 1501-0026-510 AAA battery Alkali-manganese 1.5 V 150 pc(s)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

594 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 150 pc(s))
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann 1501-0026-510 AAA battery Alkali-manganese 1.5 V 150 pc(s)

  • High-quality alkaline brand quality
  • Can also be used in extreme temperatures
  • Particularly suitable for energy-intensive equipment

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

44.5 mm

(Ø)

10.5 mm

Content

150 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

Datasheet

Datasheet 3212331 Ansmann 1501-0026-510 AAA battery Alkali-manganese 1.5 V 150 pc(s)

User & Safety Instructions

User & Safety Instructions 3212331 Ansmann 1501-0026-510 AAA battery Alkali-manganese 1.5 V 150 pc(s)

Description

High-quality alkaline-brand quality for frequent users with a high power output, high capacity and reliable constant power output
Can also be used at extreme temperatures from +60°C to -20°C.
Particularly suitable for energy intensive devices with Hohem power consumption such as measurement devices, digital cameras, flashlights, MP3 players, hand-held games, Outdoor sensors, GPS devices and much more.

This text is machine translated.

Scope of delivery

  • 150× Alkaline Premium Battery Micro AAA

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)