• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 3R12 4.5 V battery Alkali-manganese 4200 mAh 4.5 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann alkaline battery 3LR12 / 4.5V

  • Capacity of 4200 mAh
  • Excellent value for money
  • Mercury and cadmium-free
  • Shelf life up to 3 years

Technical specifications

Product type

4.5 V battery

Technology

Alkali-manganese

Dim

(W x H x D) 62 x 66 x 22 mm

Voltage

4.5 V

Capacity (mAh, Ah)

4200 mAh

Size

4.5V

Alternative battery types

3R12

3LR12

1203

V4912

MN1203

312G

LR12

4,5 V-os

Width

62 mm

Height

66 mm

Depth

22 mm

Content

1 pc(s)

Type

3R12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3345325 Ansmann 3R12 4.5 V battery Alkali-manganese 4200 mAh 4.5 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3345325 Ansmann 3R12 4.5 V battery Alkali-manganese 4200 mAh 4.5 V 1 pc(s)

Description

The high-quality 4.5V alkaline battery in the best brand quality is the optimum source of power for different electrical applications like torches, radios, alarm clocks, toys and lighting (doll's house, Christmas cribs).
The battery gives you reliable performance and a long life at a very good price-performance ratio. It is also mercury-free and cadmium-free.
Suitable for various electrical applications such as torches, radios, alarm clocks, toys and lighting (e.g. dolls, Christmas cribs).

This text is machine translated.

Scope of delivery

  • 1x alkaline battery 3LR12

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.