
Highlights & Details
Ansmann 4S1P battery pack 4x 18650 cables Li-Ion 14.5V 3500mAh
- High energy density and low self-discharge;
- Highest safety thanks to tested quality;
- Integrated Protection against overload, short-circuit and deep discharge;
Technical specifications
- max. Discharge current 4 A
- Product type
Battery pack
- No. of cells
4
- Voltage
14.5 V
- Capacity (mAh, Ah)
3500 mAh
- Technology
Li-ion
- Length
20 mm
- Width
70 mm
- Height
74 mm
- Weight
203 g
- Content
1 pc(s)
- Manufacturer part #
2447-3032-20
- Type
4S1P Akkupack 4x 18650 Kabel Li-Ion 14.5V 3500mAh
- Rechargeable
Yes
- Dim
(L x W x H) 20 x 70 x 74 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3410119 Ansmann 4S1P Akkupack 4x 18650 Kabel Li-Ion 14.5V 3500mAh Battery pack 4x Li-ion 14.5 V 3500 mAh
User & Safety Instructions
User & Safety Instructions 3410119 Ansmann 4S1P Akkupack 4x 18650 Kabel Li-Ion 14.5V 3500mAh Battery pack 4x Li-ion 14.5 V 3500 mAh
Warranty Terms
Warranty Terms 3410119 Ansmann 4S1P Akkupack 4x 18650 Kabel Li-Ion 14.5V 3500mAh Battery pack 4x Li-ion 14.5 V 3500 mAh
Description
Lithium-ion batteries are the energy source of the future. With about twice the energy density of NiMH cells and a very low self-discharge, this technology is the optimal energy source for all types of applications. Li-Ion battery packs are thermally stable and very cold-resistant. The integrated protection circuit protects against overload, overload, short-circuit and deep discharge.
This text is machine translated.
Scope of delivery
- 1x Battery pack 14.5 V / 3500 mAh / 4S1P






















