• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic eneloop Reihe F1x6 Battery pack 6x AAA U solder tab NiMH 7.2 V 750 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

eneloop AAA 7.2 V, ULF battery pack

  • High performance
  • Low self discharge
  • Up to 2100 charging cycles
  • Comes with U-shaped soldering lug
  • This text is machine translated.

Technical specifications

Product type

Battery pack

Size

AAA

No. of cells

6

Voltage

7.2 V

Capacity (mAh, Ah)

750 mAh

Technology

NiMH

Special-purpose battery features

U solder tab

Length

63 mm

Width

10.5 mm

Height

44.5 mm

Weight

81 g

Content

1 pc(s)

Manufacturer part #

132321

Type

eneloop Reihe F1x6

Rechargeable

Yes

Dim

(L x W x H) 63 x 10.5 x 44.5 mm

Documents & Downloads

Datasheet

Datasheet 251963 Panasonic eneloop Reihe F1x6 Battery pack 6x AAA U solder tab NiMH 7.2 V 750 mAh

User & Safety Instructions

User & Safety Instructions 251963 Panasonic eneloop Reihe F1x6 Battery pack 6x AAA U solder tab NiMH 7.2 V 750 mAh

Description

The eneloop fulfilled in a unique way the needs of consumers. The key advantage of eneloop over conventional batteries is its extremely low self-discharge. This means that after one year of storage or 85% of capacity are available. The battery is ready to use, has a high efficiency, has a long shelf life without loss of energy, is universally applicable, inexpensive to purchase and easy on the environment.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)