• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann AA battery (rechargeable) NiMH 2850 mAh 1.2 V 1 Set

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

134 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 26.99
-33 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AA batteries, 4 + Box

  • Set of 4
  • Fast rechargeable
  • Incl. Box for Micro and Mignon cells

Technical specifications

  • Temperature range -20 to +50 °C
Size

AA

Product type

AA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

2850 mAh

Height

50.5 mm

(Ø)

14.3 mm

Content

1 Set

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Type

1312-0011

Rechargeable

Yes

Dim

(Ø x H) 14.3 mm x 50.5 mm

Documents & Downloads

Datasheet

Datasheet 1168739 Ansmann AA battery (rechargeable) NiMH 2850 mAh 1.2 V 1 Set

Datasheet 1168739 Ansmann AA battery (rechargeable) NiMH 2850 mAh 1.2 V 1 Set

User & Safety Instructions

User & Safety Instructions 1168739 Ansmann AA battery (rechargeable) NiMH 2850 mAh 1.2 V 1 Set

Warranty Terms

Warranty Terms 1168739 Ansmann AA battery (rechargeable) NiMH 2850 mAh 1.2 V 1 Set

Description

The powerful NiMH batteries can be used anywhere. Due to the low internal resistance and excellent cycle stability batteries for high power requirements are appropriate and very durable. Super fit with the Ansmann battery box, the batteries can carry and ideal are always at hand. The Ansmann NiMH battery is specifically designed for professional applications such as developed flash devices, digital cameras and measuring devices and convinces with its quick charging ability.

Scope of delivery

  • 4x NiMH battery AA type 2850 mAh (min. 2650 mAh
  • Battery box

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.96€ 60.96*

More interesting products

(*All information is plus legal VAT)