
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
5% = € 0.59
€ 11.17
5
7% = € 0.82
€ 10.94
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 11.76 / piece)
€
Highlights & Details
Ansmann Industrial Alkaline
- Temperature range -10 to +50 ° C
- reliable performance
- Set of 10
Technical specifications
- Temperature range: -10 to +50°C
- Size
C
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
49.5 mm
- (Ø)
25.5 mm
- Content
10 pc(s)
- Alternative battery types
LR15
C
AM2
L
MN1400
814
E93
LR14N
14A
KC
Show more
- Dim
(Ø x H) 25.5 mm x 49.5 mm
- Product type
C battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1541497 Ansmann Industrial C battery Alkali-manganese 1.5 V 10 pc(s)
Security datasheet
Security datasheet 1541497 Ansmann Industrial C battery Alkali-manganese 1.5 V 10 pc(s)
Description
High-performance alkaline battery for industrial solutions.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 21.84*
What kind of Industry main batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































