
Highlights & Details
Ansmann LED torch adventure TA2500RF
- POWERFUL 20W SMD-LED
- Up to 2,435 lumens and 6,000 Lux
- Continuously adjustable focus
- 3 light modes
- Light duration up to 5.5 hours
- With 6 bits. Li-ion rechargeable battery type 18650 (3.7V / 2000 mAh)
- Charging time of approximately 3.5 hours.
- Splash-protection according to IP44
- Shock-resistant aluminum + plastic housing (IK05)
- With 6 bits. Wrist strap
Technical specifications
- 20 W
- Luminous flux (range)
0.1 lm - 49.9 lm
- Product type
Torch
- Bulb type
SMD LED
- Light duration (max.)
5.5 h
- Illumination range (high)
155 m
- Weight
205 g
- Technology
Li-ion
- Battery type
18500
- Operating voltage
3.7 V
- Weight, information
incl. rechargeable battery
- Light duration (high)
5.5 h
- Luminous flux (high)
2.435 lm
- Material
Aluminium
Plastic
- Length
17.4 cm
IP44
IK05
- Features
USB interface
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3555352 Ansmann LED Taschenlampe Adventure TA2500RF 1600-0764 SMD LED Torch USB interface 2.435 lm 5.5 h 205 g
User & Safety Instructions
User & Safety Instructions 3555352 Ansmann LED Taschenlampe Adventure TA2500RF 1600-0764 SMD LED Torch USB interface 2.435 lm 5.5 h 205 g
Description
The handy companion outdoors
The Adventure TA2500RF impresses with a pleasant weight of 205g (incl. battery) and a length of 17.4 cm. Despite its slim design it provides an impressive 2,435 Lumen light output. With the continuous and precise focusing the lamp brings an unbelievable 6,000 Lux and guarantees an optimum illumination at a distance of up to 155 m.
Handy and versatile
Thanks to a handy casing it lies securely and skid-proof in the hand, even when wet or with gloves. The robust design, high-quality 20W SMD-LED technology and easy operation make it a reliable companion on trips, in the backpack or while camping. With an on/off key on the side housing of the lamp a simple operation is ensured with only one hand. Thanks to the wrist strap included, the lamp can be worn around the wrist at all times, making it always ready for use.
Robust, weatherproof and ready for any challenge
The Adventure TA2500RF defies the daily routine, because with IK05 it is protected against shocks and vibrations. Ideal for use while traveling, in tool box or with outdoor activities. Moreover, the lamp is reliably protected against splash water and the penetration of foreign bodies thanks to IP44. Whether it's rain, dust or harsh environments, this torch is always ready for use.
Strong light meets modern technology
This torch combines modern LED Power with the convenience of a built-in USB-C charging port - for fast, reliable and universal charging. No more searching for special cables - just connect, charge and start!
This text is machine translated.
Scope of delivery
- Torch
- Wrist strap
- Type 18650 Li-Ion battery
- User manual
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























