• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta Aluminium Light F10 Pro 16606101421 LED (monochrome) Torch battery-powered 150 lm 25 h 31 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

315 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta ALUMINUM light F10 2AAA W.batt.

  • OSRAM LEDAnodized aluminum housingStructured housing surface for maximum gripRear mechanical switchShock-proof (1m)3 light modes

Technical specifications

Luminous flux (range)

100 lm - 199.9 lm

Product type

Torch

Bulb type

LED (monochrome)

Light duration (max.)

25 h

Power supply (LOV)

battery-powered

Factory colour

Black

Illumination range (high)

45 m

Weight

31 g

Dim

(Ø x H) 2.0 cm x 2.0 cm

No. of bulbs

1

Operating voltage

3.0 V

Luminous flux (high)

150 lm

Material

Aluminium

Width

2.0 cm

Height

2.0 cm

(Ø)

2.0 cm

Connector

Pin contact

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621529 Varta Aluminium Light F10 Pro 16606101421 LED (monochrome) Torch battery-powered 150 lm 25 h 31 g

Description

Elegant torch with black anodized aluminum casing with 3 light modes, high light output and long running times!

This text is machine translated.

Scope of delivery

  • Varta ALUMINUM light F10 Pro
  • 2 x micro battery
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)