• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ledlenser P5 503100 Torch battery-powered 200 lm 8 h

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

145 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Luminous flux (range)

200 lm - 499.9 lm

Product type

Torch

Light duration (max.)

8 h

Power supply (LOV)

battery-powered

Factory colour

Black

Illumination range (high)

170 m

Technology

Alkali-manganese

Light duration (high)

2 h

Light duration (low)

8 h

Light duration (medium)

3.5 h

Illumination range (low)

60 m

Illumination range (medium)

100 m

Luminous flux (high)

200 lm

Luminous flux (low)

20 lm

Luminous flux (medium)

80 lm

IPX4

IP54

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438570 Ledlenser P5 503100 Torch battery-powered 200 lm 8 h

User & Safety Instructions

User & Safety Instructions 3438570 Ledlenser P5 503100 Torch battery-powered 200 lm 8 h

Conformity certificate

Conformity certificate 3438570 Ledlenser P5 503100 Torch battery-powered 200 lm 8 h

Warranty Terms

Warranty Terms 3438570 Ledlenser P5 503100 Torch battery-powered 200 lm 8 h

Description

Compact, lightweight but still extremely powerful: The Ledlenser P5 LED torch combines modern design with up to 200 lumens Leuchtkraft. With only 80 g weight, it fits comfortably in every pocket and is Ideal while traveling – whether camping, hiking, dog walking, in the workshop or on the construction.

By its versatile usage spectrum the P5 is suitable both for craftsmen, electricians or engineers as well as also as a compact mini-torch for the daily routine. Despite its small size it delivers impressive power with a range of up to 170 m.

The Advanced Focus technology enables continuous change from floodlight for close range to focused high beam - simply by one-handed operation. Three light modes can be controlled intuitively via the end cap switch, so that you can maintain control at all times.

The P5 is operated with an AA-battery (included), but is also compatible with 1.2 V NiMH-batteries – Ideal, if you are looking for a torch to be rechargeable. The maximum light duration is up to 8 hours, so you can use it for longer use.

The casing is made of 75% recycled aluminum and is especially robust. The IP54 certification offers protection from dust and water spray - perfect for outdoor use or in adverse weather conditions. In addition, it is drop-tested up to 1 m drop height.

With a guarantee of up to 7 years (upon registration) the Ledlenser P5 stands for long-lasting quality and well-thought-out technology. Whether you use it as a tool lamp, everyday companion or emergency torch – it is always ready for you when you need light.

This text is machine translated.

Scope of delivery

  • 1x all-round torch
  • 1x battery (1x Mignon AA Alkaline)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)