
Highlights & Details
Ansmann LED torch adventure TA500BF
- POWERFUL 5 W SMD-LED
- Up to 470 lumens and 8,000 Lux
- Continuously adjustable focus
- 3 light modes
- Light duration up to 10 hours
- Incl. 3× Micro AAA / LR03 batteries
- Splash-protection according to IP44
- Shock-resistant aluminum/plastic housing (IK05)
- With 6 bits. Belt clip
Technical specifications
- 5 W
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
SMD LED
- Light duration (max.)
10 h
- Illumination range (high)
175 m
- Weight
169 g
- Technology
Alkali-manganese
- Battery type
AAA
- Weight, information
incl. batteries
- Light duration (high)
10 h
- Luminous flux (high)
470 lm
- Material
Aluminium
Plastic
- Length
13.4 cm
IP44
IK05
- Features
Belt clip
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3555351 Ansmann LED Taschenlampe Adventure TA500BF 1600-0762 SMD LED Torch Belt clip 470 lm 10 h 169 g
User & Safety Instructions
User & Safety Instructions 3555351 Ansmann LED Taschenlampe Adventure TA500BF 1600-0762 SMD LED Torch Belt clip 470 lm 10 h 169 g
Description
The handy companion outdoors
The Adventure TA500BF convinces with a pleasant weight of 169g (incl. batteries) and a length of 13.4 cm. Despite its slim design it provides an impressive 470 Lumen light output. With the continuous and precise focusing the lamp brings an unbelievable 8,000 Lux and guarantees an optimum illumination at a distance of up to 175 m. With the 3× Micro AAA / LR03 alkaline batteries included in the delivery, a lighting duration of up to 10 hours is no problem.
Handy and versatile
Thanks to a handy casing it lies securely and skid-proof in the hand, even when wet or with gloves. The robust design, a durable 5 W SMD LED technology and simple operation make it a reliable companion on trips, in the backpack or while camping. With the end cap switch a simple use even with only one hand is not a problem. And if the lamp is not needed, it can be stowed away easily via the accompanying belt clip.
Robust, weatherproof and ready for any challenge
The Adventure TA500BF defies the daily routine, because with IK05 it is protected against shocks and vibrations. Ideal for use while traveling, in tool box or with outdoor activities. Moreover, the lamp is reliably protected against splash water and the penetration of foreign bodies thanks to IP44. Whether it's rain, dust or harsh environments, this torch is always ready for use.
This text is machine translated.
Scope of delivery
- Torch
- Belt clip
- 3× Micro AAA / LR03 batteries
- User manual
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























