
Highlights & Details
Ansmann LED torch adventure TA90B
- POWERFUL 3 W SMD-LED
- Up to 90 lumens and 100 Lux
- Light range up to 20 m
- Light duration up to 40 min.
- Incl. 1× Micro AAA alkaline battery
- IP20 Safety class
- Shock-resistant aluminum/plastic housing (IK05)
- Incl. Key Ring
Technical specifications
- 3 W
- Luminous flux (range)
50 lm - 99.9 lm
- Product type
Torch
- Bulb type
SMD LED
- Power supply (LOV)
battery-powered
- Illumination range (high)
20 m
- Weight
32 g
- Dim
(L x W x H) 8 x 1.4 x 1.7 cm
- No. of bulbs
1
- Technology
Alkali-manganese
- Battery type
AAA
- Weight, information
incl. batteries
- Luminous flux (high)
90 lm
- Material
Aluminium
- Width
1.4 cm
- Height
1.7 cm
- Length
8 cm
IP20
IK05
- Features
Key ring
- Waterproof
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3555348 Ansmann LED Taschenlampe Adventure TA90B 1600-0759 SMD LED Torch Key ring battery-powered 90 lm 32 g
User & Safety Instructions
User & Safety Instructions 3555348 Ansmann LED Taschenlampe Adventure TA90B 1600-0759 SMD LED Torch Key ring battery-powered 90 lm 32 g
Description
The compact travel companion in the daily life - small in the format and there when it is important
The Adventure TA90B impresses with an ultra-light weight of only 32 g (incl. battery) and a length of only 8 cm. Despite its compact design it delivers an impressive 90 lumens of light output and is always ready to use thanks to a 40 minute runtime. This torch with a beam range of up to 20 meters, which Ideal is suitable for short walks or quick use in everyday life.
Handy, handy and flexible use
Thanks to a handy casing it lies securely and skid-proof in the hand, even when wet or with gloves. The robust design, a durable 3 W SMD LED technology and simple operation make it a reliable companion at the keychain, backpack or in the handbag. With the end cap switch a simple use even with only one hand is not a problem.
This text is machine translated.
Scope of delivery
- Torch
- Key Chains
- 1× AAA battery
- User manual
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























