
Highlights & Details
Ansmann rechargeable LED torch Survival TS1000RF
- HIGH-QUALITY 10 W SMD-LED
- Up to 1,020 lumens and 7,350 Lux
- Light range up to 170 m
- Continuously adjustable focus
- 3 light modes
- Extremely long light duration of up to 20.5 hours
- Including Li-Ion rechargeable battery type 18650 (3.6 V/2600 mAh)
- Charging time of approximately 3 hours.
- Splash-proof (IPX4 rating)
- Shock-resistant aluminum casing (IK07)
- Including Type-C charging cable
Technical specifications
- Product type
Torch
- Bulb type
SMD LED
- Light duration (max.)
20.5 h
- Power supply (LOV)
Li-ion rechargeable batteries
- Illumination range (high)
170 m
- Weight
158 g
- Dim
(L x W x H) 121 x 25 x 33 mm
- Technology
Li-ion
- Battery type
18650
- Operating voltage
3.6 V
- Width
25 mm
- Height
33 mm
- Length
121 mm
IPX4
IK07
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3555342 Ansmann LED Taschenlampe Survival TS1000RF wiederaufladbar 1600-0711 SMD LED Torch Li-ion rechargeable batteries 20.5 h
User & Safety Instructions
User & Safety Instructions 3555342 Ansmann LED Taschenlampe Survival TS1000RF wiederaufladbar 1600-0711 SMD LED Torch Li-ion rechargeable batteries 20.5 h
Description
This text is machine translated.
Scope of delivery
- Torch
- Li-ion battery
- Wrist strap
- USB-C charging cable
- User manual
- Warranty card
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























