
Highlights & Details
Ansmann rechargeable LED torch Survival TS450RF
- HIGH-QUALITY 6 W SMD-LED
- Up to 450 lumens and 2,670 Lux
- Light range up to 100 m
- Continuously adjustable focus
- 3 light modes
- Extremely long light duration of up to 11.5 hours
- Including Li-Ion rechargeable battery type 16340 (3.7 V/850 mAh)
- Charging time of approximately 2.5 hours.
- Splash-proof (IPX4 rating)
- Shock-resistant aluminum casing (IK07)
- Including Type-C charging cable
Technical specifications
- Product type
Torch
- Bulb type
SMD LED
- Light duration (max.)
11.5 h
- Power supply (LOV)
Li-ion rechargeable batteries
- Illumination range (high)
100 m
- Weight
72 g
- Dim
(L x W x H) 81 x 25 x 28 mm
- Operating voltage
3.7 V
- Material
Aluminium
- Width
25 mm
- Height
28 mm
- Length
81 mm
IPX4
IK07
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3555341 Ansmann LED Taschenlampe Survival TS450RF wiederaufladbar 1600-0710 SMD LED Torch Li-ion rechargeable batteries 11.5 h 7
User & Safety Instructions
User & Safety Instructions 3555341 Ansmann LED Taschenlampe Survival TS450RF wiederaufladbar 1600-0710 SMD LED Torch Li-ion rechargeable batteries 11.5 h 7
Description
This text is machine translated.
Scope of delivery
- Torch
- Li-ion battery
- Wrist strap
- User manual
- Warranty card
- USB-C charging cable
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























