• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antari HZ-500E mit Flightcase Hazer

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,859.00 / piece)
€ 1,859.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Antari HZ-500E mit Flightcase Hazer

  • Low-noise smoke/fog machine in flight case

Technical specifications

  • Total connection value: 400 W
  • Liquid consumption: 20 hours/liter
  • Air pressure: 2 bar
  • DMX connection: 3-pin. XLR
  • Dimensions (L x W x H): 510 x 375 x 350 mm.
Product type

Hazer

DMX-enabled

Yes

Discharge volume

85 m³/min

Tank volume

2.5 l

Factory colour

Black

Width

590 mm

Height

460 mm

Weight

32 kg

Documents & Downloads

Datasheet

Datasheet 593481 Antari HZ-500E mit Flightcase Hazer

User & Safety Instructions

User & Safety Instructions 593481 Antari HZ-500E mit Flightcase Hazer

Description

Low-noise smoke/fog machine in flight case · Integrated in the Flight Case for high resistance and durability and easy transport · Absolutely quiet operation with under 70 dB at 10 cm distance · Produces dry, long-lasting smoke/fog with extremely small particles, which continue to be distributed and faster in the air and light and laser beams particularly good position · Extremely low fluid consumption with 20 hours/liter in continuous fogging · Suitable for liquids on oil and water-based · Immediately ready to make fog without warming up by compressor technology · Maintenance-friendly power and filter made of metal on the inlet opening prevent blockages · Via built-in DMX interface or supplied wired control module with LCD display (features: timer with interval, duration and fog quantity, DMX start-address, continuous fog, manual triggering, door sensor) · Ideal for stages, large discos, production companies and industrial uses.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)