• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antec C8 Full tower PC casing Black, Transparent, Wood

1/23
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Antec C8 Full tower PC casing

  • Full tower PC
  • ATX, ITX
  • Supported hard-disk drive sizes: 2.5,3.5"
  • Number of 2.5" expansion slots: 2 Number of 3.5" expansion slots: 1
  • Side window anti-dust filter
  • Glass, plastic, steel, wood
  • Black, transparent, wood
  • This text is machine translated.

Technical specifications

Product type

PC casing

Case type

Full tower

Factory colour

Black

Transparent

Wood

8.9 cm (3.5") internal slots

1

6.4cm (2.5 ") external shafts

2

Width

303 mm

Height

476 mm

Depth

464 mm

Weight

10.8 kg

Form factor

ATX

ITX

Wireless charging

No

Dim

(W x H x D) 303 x 476 x 464 mm

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Keyboard layout

German, QWERTZ

Material

Glass

Plastic

Steel

Wood

Type

PC

UKCA

yes

Cable management

yes

Reset button

yes

Anti-dust filter

yes

Package weight

14.2 kg

Number of side fans supported (max)

3

Number of rear fans supported (max)

1

Number of top fans supported (max)

3

Number of bottom fans supported (max)

3

Power supply included

no

Side window

yes

Maximum CPU cooler height

17.5 cm

Maximum graphics card length

44 cm

Number of expansion slots

8

Maximum PSU length

21 cm

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414348 Antec C8 Full tower PC casing Black, Transparent, Wood

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.