• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat 069-0003 ESD field kit

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

ESD field kit

Type

069-0003

Weight

350 g

Range of use

ESD

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2997388 Antistat 069-0003 ESD field kit

User & Safety Instructions

User & Safety Instructions 2997388 Antistat 069-0003 ESD field kit

Description

This static safe field service technician-set is a practical, portable EPA for use, when you are not present at your fixed workstation. The compact, yet highly visible red bag contains a mat, wrist strap, spiral-shaped earth cable and a straight earth cable so that you can work safely according to the requirements of EN 61340-5-1-1.

This text is machine translated.

Scope of delivery

  • 1x red bag
  • 1x Mat (Size 590 x 590 mm)
  • 1x 10 mm wristband
  • 1x spiral earth cable (10 mm – banana)
  • 1 x straight earth cable (banana-banana with alligator clip)

More interesting products

(*All information is plus legal VAT)