• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfgang Warmbier SRM ® 200 ESD tester set Surface resistance, Bleed resistance incl. software, incl. calibration certif

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 789.00 / piece)
€ 925.00
-15 %
€ 789.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surface resistance tester SRM ® 200

  • Measured value display and data storage
  • Display of the test values on LCD display
  • USB interface for data transfer to PC
  • Built-in bar electrode with conductive contact rubber
  • External electrodes can be connected
  • Handy, small dimensions and light weight.
  • Power supply via integrated rechargeable battery
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

  • Display: LCD, LED
Product type

ESD tester set

Type

SRM ® 200

Method(s) of measurement

Surface resistance

Bleed resistance

Features

incl. software

incl. calibration certificate

incl. case

incl. PG cable

Leak resistance

10 3 10 12 Ω

Weight

290 g

Width

80 mm

Height

35 mm

Length

145 mm

Dim

(L x W x H) 145 x 80 x 35 mm

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 1337385 Wolfgang Warmbier SRM ® 200 ESD tester set Surface resistance, Bleed resistance incl. software, incl. calibration certif

User & Safety Instructions

User & Safety Instructions 1337385 Wolfgang Warmbier SRM ® 200 ESD tester set Surface resistance, Bleed resistance incl. software, incl. calibration certif

Description

The SRM ® 200 is used for simple testing of surface resistance and leakage resistance of electrostatically conductive and conductive materials. Logging of temperature and relative humidity is done through integrated T/F-sensor.

This text is machine translated.

Scope of delivery

  • Test device SRM ® 200
  • Conductive case
  • Earthing conduction
  • USB cable
  • Factory calibration certificate
  • Readout software for stored test data

Hints

External electrodes are not included in the delivery.

More interesting products

(*All information is plus legal VAT)