• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat 082-0002F2 ESD mat Black (L x W x H) 700 x 500 x 1.5 mm anti-static

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 65.69)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

ESD mat

Type

082-0002F2

Factory colour

Black

Connection

10 mm stud and socket

Type

conductive

Features

anti-static

Material

Rubber

Length

700 mm

Width

500 mm

Height

1.5 mm

Dim

(L x W x H) 700 x 500 x 1.5 mm

Range of use

ESD

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2997395 Antistat 082-0002F2 ESD mat Black (L x W x H) 700 x 500 x 1.5 mm anti-static

User & Safety Instructions

User & Safety Instructions 2997395 Antistat 082-0002F2 ESD mat Black (L x W x H) 700 x 500 x 1.5 mm anti-static

Description

This ESD conducting mat has an excellent heat and chemical resistance. This mat is made of 1.5 mm thick, smooth, black, conductive rubber and can be supplied with 10 mm pushbuttons. It is available pre-cut in different sizes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)