• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Dust collector mat Blue (L x W) 114 cm x 65 cm self-adhesive Box

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

89 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Sticky Mat, 114 x 65 cm, 30 layers, not ESD-compliant

  • Color: Blue
  • Size: 1140 x 650 mm
  • Thickness: 45 µm
  • Package: 30 layers/mat, 10 mats/pack

Technical specifications

Packaging type

Box

Product type

Dust collector mat

Factory colour

Blue

Features

self-adhesive

Material

PE

Length

114 cm

Width

65 cm

Dim

(L x W) 114 cm x 65 cm

Range of use

Universal

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3752522 TRU COMPONENTS Dust collector mat Blue (L x W) 114 cm x 65 cm self-adhesive Box

User & Safety Instructions

User & Safety Instructions 3752522 TRU COMPONENTS Dust collector mat Blue (L x W) 114 cm x 65 cm self-adhesive Box

Description

The TRU COMPONENTS dust binding mats offer a practical solution for reducing the amount of dirt and dust in clean work areas. They are made of robust PE film and are suitable for universal use during operation. The mats bind impurities directly from the shoe soles. When planning your work areas, please note that these types are expressly non-ESD-compliant.

Efficient dirt retention
Each mat consists of 30 layers of a 45 µm thick PE film, which is coated with a highly viscous coating. This construction reliably holds dirt and dust without leaving adhesive residues on the soles.

Numbered film layers
The individual layers of the mat are numbered consecutively. This makes it easier to detect the remaining layers and allows a quick, easy removal of a used layer to provide a new adhesive surface immediately.

Integrated protective layer
To ensure quality until use, the product is equipped with a transparent, non-adhesive top layer. This protects the layers below during transport and must be removed before first use.

Easy to use
By the self-adhesive underside, the mats can be securely positioned on the floor and easily replaced, if necessary. Supplied in a practical box with 10 mats (300 layers in total).

This text is machine translated.

Scope of delivery

  • 10x Sticky Mat (30 layers)

More interesting products

(*All information is plus legal VAT)