• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat 093-0050 ESD test Surface resistance

Datasheet (PDF)
EAN:
Part number:
Item no:
3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Operating temperature: +5 to +49 °C
Product type

ESD test

Type

093-0050

Method(s) of measurement

Surface resistance

Operating voltage

9 V

Weight

170 g

Width

70 mm

Height

25 mm

Length

130 mm

Dim

(L x W x H) 130 x 70 x 25 mm

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2997409 Antistat 093-0050 ESD test Surface resistance

User & Safety Instructions

User & Safety Instructions 2997409 Antistat 093-0050 ESD test Surface resistance

Description

Our 9 V surface resistance meter is used to measure surface resistance and earth resistance. The meter quickly, easily and accurately conductive, static-conducting and insulating surfaces. This resistance measuring device can be used reliably between 5 ° C and 49 ° C and is therefore suitable for a variety of environments.

This text is machine translated.

Scope of delivery

  • Without batteries

More interesting products

(*All information is plus legal VAT)