• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Ring Terminal ESD PG plug Resistance incl. copper tape Bag

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

276 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD grounding plug 1x M5 connection, grounding bracket with copper tape

  • Surface resistance: 1 MΩ
  • Termination connection: Ring Terminal
  • Cable length: 3000 mm
  • Screw size: Ø 4 mm
  • Ring terminal: 5 mm
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Packaging type

Bag

Product type

ESD PG plug

Type

Ring Terminal

Method(s) of measurement

Resistance

Connection

M5

Features

incl. copper tape

Surface resistance

1 M Ω

Operating voltage

230 V

Weight

0.1 kg

Width

100 mm

Height

20 mm

Length

150 mm

Dim

(L x W x H) 150 x 100 x 20 mm

Range of use

ESD

ESD identifier

D

Moisture Sensitiviy Level (MSL)

1

Documents & Downloads

Datasheet

Datasheet 3594103 TRU COMPONENTS Ring Terminal ESD PG plug Resistance incl. copper tape Bag

User & Safety Instructions

User & Safety Instructions 3594103 TRU COMPONENTS Ring Terminal ESD PG plug Resistance incl. copper tape Bag

Description

Features

  • Material: ABS
  • Color: Yellow

Scope of delivery

  • Grounding plug
  • Grounding cable 3000 mm
  • 2x Screw Ø 4 mm
  • 2x Internal tooth lock washer Ø 5 mm
  • 6x Cable clamp