• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat 109-0003-P ESD glove Size: S Nylon

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Pair available
14-day return policy included

Technical specifications

Product type

ESD glove

Type

109-0003-P

Size

S

Factory colour

White

Material

Nylon

Range of use

ESD

Content

1 Pair

Documents & Downloads

Datasheet

Datasheet 2997495 Antistat 109-0003-P ESD glove Size: S Nylon

User & Safety Instructions

User & Safety Instructions 2997495 Antistat 109-0003-P ESD glove Size: S Nylon

Description

This white, light, static-conducting glove with PU-coated palm is a popular choice for all, who need to deal with electronic parts and components. The polyurethane coating on the palm and fingers prevents product contamination and offers excellent hold and ESD protection. At the same time the uncoated rear side of the glove provides for ventilation, thus preventing welding and moisture.

This text is machine translated.

Features

  • Elastic
  • Breathable
  • Palm coating PU

More interesting products

(*All information is plus legal VAT)