• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat 309-0082 Silica gel sachet (L x W) 120 mm x 55 mm 100 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 11.20)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Silica gel sachet

Type

309-0082

Factory colour

White

Length

120 mm

Width

55 mm

Dim

(L x W) 120 mm x 55 mm

Range of use

ESD

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 2997445 Antistat 309-0082 Silica gel sachet (L x W) 120 mm x 55 mm 100 pc(s)

Security datasheet

Security datasheet 2997445 Antistat 309-0082 Silica gel sachet (L x W) 120 mm x 55 mm 100 pc(s)

Description

Scope of delivery

  • 100 Bag á 25 g
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)