• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD bag (L x W) 250 mm x 300 mm shielding ESD identifier S 10 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

75 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quadrios Zip shielding bag 10 pcs. 250 x 300mm

  • ESD shielding bag (code letter "S") for use inside and outside an ESD protection zone
  • Re-usable by zip-closure – easily transparent for the detection of the contents
  • Conforms to EN 61340-5-3, RoHS-compliant and lead-free

Technical specifications

Product type

ESD bag

ESD identifier

S

Type

shielding

Factory colour

Silver

Surface resistance (external)

10 8 - 10 10 10 Ω/sq

Material thickness

0.14 mm

Length

250 mm

Width

300 mm

Dim

(L x W) 250 mm x 300 mm

Range of use

ESD

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 2246001 Quadrios ESD bag (L x W) 250 mm x 300 mm shielding ESD identifier S 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2246001 Quadrios ESD bag (L x W) 250 mm x 300 mm shielding ESD identifier S 10 pc(s)

Description

This shielding anti-static bag has a zip-closure and is thus reusable. The principle of the Faraday cage is used, which makes it possible to use it inside and outside an ESD protection zone (EPA). All static charges are shielded and dissipated from the contents – the class "S" (shielding) offers the highest ESD protection for the valuable components. Through the easily transparent cover the contents can be recognized from outside, without having to open the bag. The bag consists of various antistatic plastic layers, which surround a shielding aluminum layer.

This text is machine translated.

Scope of delivery

  • 10x ESD shielding bag set (S) with zip fastener, 250 x 300mm

More interesting products

(*All information is plus legal VAT)