• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ ESD bag (L x W) 250 mm x 200 mm conductive ESD identifier D 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5968 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.25 / piece)
€ 0.26
€ 3.75
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Anti-static bag

  • Electro-static conductive (code letter "D")

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

  • Charge decay time: 0.1 - 0.15 s
Product type

ESD bag

ESD identifier

D

Type

conductive

Factory colour

Rose

Surface resistance (external)

1010 Ω

Material thickness

100 µm

Length

250 mm

Width

200 mm

Dim

(L x W) 250 mm x 200 mm

RoHS-compliant

Yes

Range of use

ESD

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 189321 BJZ ESD bag (L x W) 250 mm x 200 mm conductive ESD identifier D 1 pc(s)

User & Safety Instructions

User & Safety Instructions 189321 BJZ ESD bag (L x W) 250 mm x 200 mm conductive ESD identifier D 1 pc(s)

Certificate

Certificate 189321 BJZ ESD bag (L x W) 250 mm x 200 mm conductive ESD identifier D 1 pc(s)

Description

The bag is the perfect and economical packaging material for ESD sensitive components and assemblies.

Hints

Corresponds to DIN EN 100 015/1 and IEC 61340 and is provided with ESD symbol and warning note

More interesting products

(*All information is plus legal VAT)