• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat 509-0001 ESD glove Size: S Polyester

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.99 / piece)
€ 3.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Pair available
14-day return policy included

Technical specifications

Product type

ESD glove

Type

509-0001

Size

S

Factory colour

White

Material

Polyester

Range of use

ESD

Content

1 Pair

Documents & Downloads

Datasheet

Datasheet 2997448 Antistat 509-0001 ESD glove Size: S Polyester

User & Safety Instructions

User & Safety Instructions 2997448 Antistat 509-0001 ESD glove Size: S Polyester

Description

Economical ESD gloves made of polyester, suitable for all mounting processes. These static-dissipating gloves are made of an elastic, non-shiny material and contain an endless filament knitted with a carbon core. In addition, they have dotted palms and fingers for good dexterity and grip.

This text is machine translated.

Features

  • PVC-pointed palm and fingers provide for a better grip
  • The PVC-embossed palm with lining made from 100% cotton ensures excellent welding absorption and therefore more comfort
  • The back is made from 100% polyester and has a conductive carbon line every 10 mm

More interesting products

(*All information is plus legal VAT)