• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat ESD 105-0016 A4 Blue 1 pc(s)

Application
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Paper size

A4

Product type

Ring binder

Factory colour

Blue

Range of use

ESD

Ring diameter

50 mm

Content

1 pc(s)

Product type description

ESD Ringmappe

Spine width

65 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2997412 Antistat ESD 105-0016 A4 Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2997412 Antistat ESD 105-0016 A4 Blue 1 pc(s)

Description

These antistatic ring binders are designed as replacement for highly rechargeable standard insulation folders within the EPA. In portrait format these folders are made of high quality, permanently anti-static blue PVC and are supplied with either 25 mm or 50 mm rings. The ESD warning symbol is located on the front and back of the ring folder. For more efficiency there is also a 65 mm back label pocket.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)